The LY2030PDT1P1 from JAE Electronics is a 30-pole rectangular connector with a current rating of 3A. It features a nickel and gold contact plating and measures 4.5mm in height, 5.3mm in width, and 31.6mm in length. The connector operates within a temperature range of -40°C to 85°C and is designed for use in applications requiring high reliability and durability.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Nickel, Gold |
| Current Rating | 3A |
| Height | 4.5mm |
| Length | 31.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 30 |
| Pitch | 2mm |
| Shape | Straight |
| Width | 5.3mm |
| RoHS | Not Compliant |