JAE Electronics M120-55780 technical specifications.
| Color | White |
| Current Rating | 3A |
| Gender | Male |
| Material | PBT, Polybutylene |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MX23A |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics M120-55780 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.