JAE Electronics M120-55870 technical specifications.
| Body Material | PBT, Polybutylene |
| Color | White |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MX25 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics M120-55870 to view detailed technical specifications.
No datasheet is available for this part.