
Female socket connector with tin-plated copper alloy contacts, designed for 16-22AWG wire. Features a single contact point and a crimp termination style. Suitable for wire diameters up to 2.2mm. Packaged in tape and reel for high-volume applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics M23S05K351 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Material | Copper Alloy |
| Number of Contacts | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | MX23A |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 2.2mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics M23S05K351 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
