The MX23 series connector features a female gender with gold contact plating and a non-insulated design. It is constructed from copper alloy material and is available in a package quantity of one. The connector is terminated via crimp and is packaged in cut tape form. It is suitable for use with wire gauges ranging from 20AWG to 16AWG.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Female |
| Insulation | Non-Insulated |
| Material | Copper Alloy |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | MX23 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |