JAE Electronics M47S65H2FA technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Mount | Socket |
| Number of Positions | 39 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MX47 |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics M47S65H2FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.