52-position, 2-row female PCI Express Mini connector for audio and video applications. Features copper alloy contacts with gold plating for reliable signal integrity. Surface mount termination with solder connection, housed in thermoplastic insulation. Operates within a temperature range of -40°C to 85°C. Supplied in tape and reel packaging, RoHS compliant.
Sign in to ask questions about the JAE Electronics MM60-52B1-G1-R850 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics MM60-52B1-G1-R850 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MM60 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MM60-52B1-G1-R850 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.