CONN PCI EXP MINI FEMALE 76POS
Sign in to ask questions about the JAE Electronics MM60-76B2-G1-R1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics MM60-76B2-G1-R1000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 76 |
| Number of Rows | 2 |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Series | MM60 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MM60-76B2-G1-R1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
