
12-position, 2-row right-angle header connector with male pin contacts. Features tin-plated copper alloy contacts, a 3A current rating, and a 2.5mm pitch. Constructed from PBT and Polybutylene, this waterproof connector operates between -40°C and 125°C, supporting wire gauges from 22AWG to 16AWG. Termination is via solder, with a 26.5mm length and 2.2mm outside diameter.
JAE Electronics MX23A12NF1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Features | WATERPROOF |
| Gender | Male |
| Length | 26.5mm |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Outside Diameter | 2.2mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.173inch |
| Series | MX23A |
| Termination | Solder |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX23A12NF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
