
12-position, 2-row female socket housing for crimp termination, featuring a 2.5mm pitch and a 3A current rating. Constructed from PBT and Polybutylene in black, this waterproof connector utilizes copper alloy contacts with tin plating. Designed for free-hanging mounting, it supports wire gauges from 22AWG to 16AWG and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics MX23A12SF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics MX23A12SF1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Features | WATERPROOF |
| Gender | Female |
| Length | 29.1mm |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Outside Diameter | 2.2mm |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MX23A |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX23A12SF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
