
CONN FRONT CAP 12POS SKT HOUSING
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics MX23A12XF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics MX23A12XF1 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Features | WATERPROOF |
| Gender | Male |
| Material | PBT, Polybutylene |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | MX23A |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX23A12XF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
