
34-position female socket connector housing, featuring a 2.5mm pitch and two rows. This waterproof connector is constructed from PBT material in black, with copper alloy contacts plated in tin. It supports a 3A current rating and accommodates wire gauges from 22AWG to 16AWG, utilizing crimp termination. Operating within a temperature range of -40°C to 125°C, this free-hanging connector measures 56.6mm in length.
JAE Electronics MX23A34SF1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Features | WATERPROOF |
| Gender | Female |
| Length | 56.6mm |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Outside Diameter | 2.2mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | MX23A |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX23A34SF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
