
JAE Electronics MX23A34XF1 technical specifications.
| Color | Orange, Black |
| Features | WATERPROOF |
| Gender | Female |
| Material | PBT, Polybutylene |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MX23A |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX23A34XF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
