The MX26018SF1 is an 18-position, 3-row female socket connector from JAE Electronics. It features a black color and a free hanging mount type. The connector is designed for use in a variety of applications and is available in a bulk packaging quantity of 756 pieces. The MX26018SF1 is RoHS compliant, meeting the requirements for restricted hazardous substances. It is suitable for use in a range of operating conditions.
JAE Electronics MX26018SF1 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Package Quantity | 756 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MX26 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX26018SF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.