This 32-position through-hole male pin connector features a gold-plated contact and a yellow color. It is available in a 15-pack tray packaging and is compliant with RoHS regulations. The connector has a contact mating length of 0.327 inch and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Contact Mating Length | 0.327inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 32 |
| Package Quantity | 15 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |