
CONN SOCKET 12POS HOUSING 2.2MM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics MX34012SF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 21.3mm |
| Gender | Female |
| Height | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 936 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MX34 |
| Termination | Crimp |
| Width | 16.3mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX34012SF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
