
Rectangular power connector featuring 12 male pin contacts with a 2.2mm pitch. This straight, through-hole mount plug offers tin-plated brass contacts for reliable power delivery up to 3A. Operating within a -40°C to 85°C range, the grey glass-filled insulation ensures durability. Solder termination facilitates secure connections.
JAE Electronics MX34012UF1 technical specifications.
| Color | Grey |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Insulation Color | Grey |
| Insulation Material | Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1288 |
| Packaging | Rail/Tube |
| Pitch | 2.2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MX34 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX34012UF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
