The MX36 series is a waterproof connector with a female socket contact type and crimp termination. It has 4 positions and 1 row, with a pitch of 0.098inch. The connector is available in a bulk packaging quantity of 50. It is RoHS compliant and suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics MX36004SQ3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics MX36004SQ3 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Features | WATERPROOF |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | MX36 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX36004SQ3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
