CONN MULTI-PURPOSE RCP 2P SLD RA
Sign in to ask questions about the JAE Electronics MX38002NQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics MX38002NQ1 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 2 |
| Package Quantity | 720 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX38002NQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.