
CONN HEADER PIN R/A 6POS SLD TIN
JAE Electronics MX44006NF1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 23.3mm |
| Features | WATERPROOF |
| Gender | Male |
| Height | 11.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 720 |
| Packaging | Tray |
| Pitch | 0.138inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MX44 |
| Termination | Solder |
| Width | 21.7mm |
| RoHS | Compliant |
No datasheet is available for this part.