
The MX44006SF1 is a 6-position female socket connector from JAE Electronics, featuring a waterproof design and a 3.5mm pitch. It has a length of 26mm and a width of 23.7mm, with a depth of 9.5mm. The connector is designed for free-hanging or cable mounting and is available in a tray packaging with 439 units per package. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
JAE Electronics MX44006SF1 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 9.5mm |
| Features | WATERPROOF |
| Gender | Receptacle |
| Length | 26mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 439 |
| Packaging | Tray |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MX44 |
| Width | 23.7mm |
| RoHS | Compliant |
No datasheet is available for this part.