
Sign in to ask questions about the JAE Electronics MX44006XR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics MX44006XR1 technical specifications.
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 511 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MX44 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX44006XR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
