JAE Electronics MX47039SF2 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Features | WATERPROOF |
| Gender | Female |
| Mount | Free Hanging |
| Number of Positions | 39 |
| Number of Rows | 3 |
| Package Quantity | 55 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.142inch |
| Series | MX47 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX47039SF2 to view detailed technical specifications.
No datasheet is available for this part.