
JAE Electronics MX47039XF1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 39 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MX47 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX47039XF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.