
Sign in to ask questions about the JAE Electronics MX5-B-PW-C1-4000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics MX5-B-PW-C1-4000 technical specifications.
| Contact Plating | Tin |
| Contact Type | Socket |
| Gender | Female |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MX5-A |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX5-B-PW-C1-4000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
