JAE Electronics MX7-93PL-C4 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Positions | 93 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MX7 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX7-93PL-C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.