Sign in to ask questions about the JAE Electronics MX9-2SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics MX9-2SC technical specifications.
| Color | Yellow |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MX9 |
| RoHS | Not Compliant |
Download the complete datasheet for JAE Electronics MX9-2SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.