JAE Electronics N/MS25043-28D technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Material | Aluminium |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | N/MS |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics N/MS25043-28D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.