Standard Circular Connector Cable Clamp Shell Size 16,16S
JAE Electronics N/MS3057-8A technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Zinc |
| RoHS Compliant | Yes |
| Series | N/MS |
| Shell Material | Aluminium |
| Shell Size | 16 |
| RoHS | Compliant |
No datasheet is available for this part.