This 4-position free hanging circular connector features a silver-plated copper alloy contact and a zinc shell with a silver finish. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 200V AC and has a flammability rating of UL94 V-0. It is packaged in bulk and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Series | N/MS |
| Shell Finish | Zinc |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| RoHS | Not Compliant |