This 6-position circular connector features a black color, silver mating contact finish, and a copper alloy contact material. It has a UL94 V-0 flammability rating and is suitable for operating temperatures between -55°C and 125°C. The connector is available in bulk packaging and has a zinc shell finish with an aluminium shell material, and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Packaging | Bulk |
| Series | N/MS |
| Shell Finish | Zinc |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| RoHS | Not Compliant |