This 10-position free hanging circular connector features a silver plated contact plating and a current rating of 13A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is packaged in bulk and has 10 contacts and 10 positions. It is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Series | N/MS |
| Termination | Solder |
| RoHS | Compliant |