
The N/MS3102A18-10P connector from JAE Electronics is a 4-position, lead-free circular connector with a current rating of 23A. It features silver contact plating and a solder termination. The connector is designed for panel or flange mounting and is suitable for operating temperatures between -55°C and 125°C. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
JAE Electronics N/MS3102A18-10P technical specifications.
| Contact Plating | Silver |
| Current Rating | 23A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | N/MS |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.