The N/MS3102A18-12P connector features silver contact plating and a current rating of 13A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for panel mount applications and has 6 positions and 6 contacts. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
JAE Electronics N/MS3102A18-12P technical specifications.
| Contact Plating | Silver |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | N/MS |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.