This 10-position circular connector features a silver-plated contact and is designed for panel and flange mounting. It has a current rating of 13A and operates over a temperature range of -55°C to 125°C. The connector is lead free and RoHS compliant, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics N/MS3102A18-1P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics N/MS3102A18-1P technical specifications.
| Contact Plating | Silver |
| Current Rating | 13A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | N/MS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics N/MS3102A18-1P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.