This 10-position circular connector features 10 contacts and a panel mount design. The connector is constructed with a copper alloy contact material and silver plating. It has a flammability rating of UL94 V-0 and is suitable for operating temperatures between -55°C and 125°C. The connector is packaged in bulk and has a zinc shell finish with an aluminium shell material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics N/MS3102A18-1PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics N/MS3102A18-1PX technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | N/MS |
| Shell Finish | Zinc |
| Shell Material | Aluminium |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics N/MS3102A18-1PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.