Standard Circular Connector Rcpt 8P PNL
Checking distributor stock and pricing after the page loads.
JAE Electronics N/MS3102A18-8S technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | N/MS |
| Shell Finish | Zinc |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
No datasheet is available for this part.