This connector features 37 contacts with a silver plating and a maximum operating temperature of 85°C. It has a current rating of 13A and is lead free. The connector measures 50.8mm in height, 49.22mm in length, and 50.8mm in width.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 13A |
| Height | 50.8mm |
| Lead Free | Lead Free |
| Length | 49.22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Contacts | 37 |
| Shape | Straight |
| Width | 50.8mm |
| RoHS | Compliant |