The N/MS3106A20-16S connector features a 9-position female contact with a current rating of 13A and a voltage rating of 500V. It has a metal shell with a zinc plating and a solder termination. The connector is packaged in bulk and has a shell size of 20. It is manufactured by JAE Electronics.
Sign in to ask questions about the JAE Electronics N/MS3106A20-16S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics N/MS3106A20-16S technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 13A |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Zinc |
| Series | N/MS |
| Shell Material | Metal |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for JAE Electronics N/MS3106A20-16S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.