This 4-position connector features a silver-plated contact and is designed for free-hanging applications. It has a current rating of 23A and operates over a temperature range of -55°C to 125°C. The connector is lead free and RoHS compliant, making it suitable for a variety of applications.
JAE Electronics N/MS3106B18-10S technical specifications.
| Contact Plating | Silver |
| Current Rating | 23A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | N/MS |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.