N/MS series, plug, 7 pos., straight, pin, soldering, threaded, silver plating
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 23A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Series | N/MS |
| Termination | Solder |
| RoHS | Compliant |