This 14-position free hanging circular connector features a silver plated contact and a maximum operating temperature of 125°C. The connector is designed for use in applications where high current is required, with a current rating of 13A. It is also lead free and suitable for use in a wide temperature range from -55°C to 125°C. The connector is available in bulk packaging and has 14 positions and 14 contacts. It can be solder terminated.
JAE Electronics N/MS3106B20-27P technical specifications.
| Contact Plating | Silver |
| Current Rating | 13A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Packaging | Bulk |
| Series | N/MS |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.