This 17-position, hybrid shell connector features a 20mm shell size and a current rating of 13A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is lead free and has a zinc plating. It is available in a bulk packaging option.
JAE Electronics N/MS3106B20-29S technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 13A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Zinc |
| Series | N/MS |
| Shell Material | Hybrid |
| Shell Size | 20 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.