CONN PLUG MALE 7P SOLDER CUP
Sign in to ask questions about the JAE Electronics N/MS3106B24-10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics N/MS3106B24-10P technical specifications.
| Contact Plating | Silver |
| Current Rating | 46A |
| Lead Free | Lead Free |
| Length | 58.72mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Contacts | 7 |
| Shape | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for JAE Electronics N/MS3106B24-10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.