The N/MS3108B14S-7P is a 3-position free hanging circular connector with a current rating of 13A. It is designed to operate within a temperature range of -55°C to 125°C and meets the military standard MIL-DTL-5015. The connector features silver-plated contacts and is available in a bulk packaging option. It is compliant with RoHS regulations and is suitable for use in a variety of applications. The connector is terminated with solder and has a package quantity of one.
Sign in to ask questions about the JAE Electronics N/MS3108B14S-7P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics N/MS3108B14S-7P technical specifications.
| Contact Plating | Silver |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | N/MS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics N/MS3108B14S-7P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.