This 4-position free hanging circular connector features a current rating of 23A and operates over a temperature range of -55°C to 125°C. It is compliant with the MIL-DTL-5015 military standard and meets RoHS requirements. The connector has a shell made of aluminum and a silver-plated copper alloy contact with a zinc plating.
JAE Electronics N/MS3108B18-10P technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 23A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Zinc |
| RoHS Compliant | Yes |
| Series | N/MS |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.