This circular connector features a female contact gender, copper alloy contact material, and silver plating. It has a current rating of 23A and is designed for free hanging mounting. The connector is lead free and compliant with MIL-DTL-5015 military standard. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is packaged in bulk and is RoHS compliant.
JAE Electronics N/MS3108B18-10S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 23A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | N/MS |
| Shell Size | 18 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.