This 10-position free hanging circular connector features 10 copper alloy contacts with silver plating and a silver mating finish. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is compliant with MIL-DTL-5015 and RoHS. The shell is made of aluminum with a zinc finish and is terminated with solder. It is packaged in bulk and is lead-free.
Sign in to ask questions about the JAE Electronics N/MS3108B18-1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics N/MS3108B18-1S technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | N/MS |
| Shell Finish | Zinc |
| Shell Material | Aluminium |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics N/MS3108B18-1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.