PS series Original crimp, socket housing, 1 row, 10 pos.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | PS |
| Termination | Crimp |
| RoHS | Compliant |