This 20-position 2-row through hole header features black color and gold contact plating. It is lead free and RoHS compliant. The header has a contact mating length of 0.236inch and a pitch of 0.1inch, with a row spacing of 0.1inch. It is packaged in bulk and has a termination type of solder.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | PS |
| Termination | Solder |
| RoHS | Compliant |